PDP SEO Portlet

IPS2200STKIT

Starter Kit, IPS2200, Inductive Position Sensor

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: IPS2200STKIT
Secondary Manufacturer Part#: IPS2200STKIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IPS2200STKIT is a compact and intuitive evaluation kit that enables a fast and easy evaluation of the IPS2200, the industrial inductive position sensor for high-speed motor commutation. This evaluation kit mainly consists of a communication board and an application module. The communication board, which runs the IPS2200 GUI and is connected to the IPS2200 application module, can display the sine and cosine signals provided by the inductive position sensor. In addition, the communication board enables easy programming of the IPS2200 position sensor. The IPS2200 application module is designed to directly connect to an electrical motor and provide 4 periods of sine and cosine analogue signals per mechanical revolution. This evaluation kit is equipped with all the necessary USB and flat connection cables for plug and play.

  • USB “plug and play” – no driver installation needed
  • Small IPS2-COMBOARD
  • I2C/SPI interface enable quick, easy configuration and calibration of IPS2200 using user’s computer
  • High speed reading of the analogue output signals

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$220.0
2+
$214.28571
4+
$211.53846
8+
$208.86076
16+
$206.25