PDP SEO Portlet

ICM7555IPAZ

RC Timer, CMOS, 1 MHz, 2 V to 18 V, PDIP-8

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Timers
Avnet Manufacturer Part #: ICM7555IPAZ
Secondary Manufacturer Part#: ICM7555IPAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICM7555IPAZ is a CMOS RC timer providing significantly improved performance over the standard SE/NE555/6 and 355 timers, while at the same time being a direct replacement for those devices in most applications. For a stable operation as an oscillator, the free running frequency and the duty cycle are both accurately controlled by two external resistors and one capacitor. The circuit is triggered and reset on falling (negative) waveforms, and the output inverter can source or sink currents large enough to drive TTL loads, or provide minimal offsets to drive CMOS loads.

  • Low supply current
  • Extremely low input current
  • High speed operation
  • Temperature stability
  • Timing from microseconds through hours
  • Operates in both a stable and monostable modes
  • Adjustable duty cycle

Technical Attributes

Find Similar Parts

Description Value
8
1
85 °C
-25 °C
ICM7555 Series
18 Vdc
2 Vdc
CMOS RC Timer / Oscillator

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  7195.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: