PDP SEO Portlet

ICM7228CIBIZ

LED DRVR 64Segment 5V 28-Pin SOIC W

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICM7228CIBIZ
Secondary Manufacturer Part#: ICM7228CIBIZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intersil ICM7228 display driver interfacesmicroprocessors to an 8-digit, 7-segment, numeric LEDdisplay. Included on chip are two types of 7-segmentdecoder, multiplex scan circuitry, LED display segmentdrivers, LED display digit drivers and an 8-byte staticmemory as display RAM. Data can be written to the ICM7228A and ICM7228B’s displayRAM in sequential 8-digit update or in single-digit updateformat. Data is written to the ICM7228C display RAM in parallelrandom access format. The ICM7228A and ICM7228C drivecommon anode displays. The ICM7228B drives commoncathode displays. All versions can display the RAM data aseither Hexadecimal or Code B format. The ICM7228A andICM7228B incorporate a No Decode mode allowing each bit ofeach digit's RAM word to drive individual display segmentsresulting in independent control of all display segments. As aresult, bargraph and other irregular display segments andformats can be driven directly by this chip. The Intersil ICM7228 is an alternative to both the MaximICM7218 and the Intersil ICM7218 display drivers.the ICM7228A/B has an additional single digit access mode.This could make the Intersil ICM7218A/B software incompatiblewith ICM7228A/B operation.

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • Improved 2nd Source to Maxim ICM7218
  • Fast Write Access Time of 200ns
  • Multiple Microprocessor Compatible Versions
  • Hexadecimal, Code B and No Decode Modes
  • Individual Segment Control with “No Decode” Feature
  • Digit and Segment Drivers On-Chip
  • Non-Overlapping Digits Drive
  • Common Anode and Common Cathode LED Versions
  • Low Power CMOS Architecture
  • Single 5V Supply

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 3 - 168 hours
28SOIC W
28
18.1 x 7.6 x 2.35 mm
SOIC W

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:780  Mult:260  
USD $: