PDP SEO Portlet

ICL7673CBAZA

Back-Up Management 38mA -0.3V to 18V 8-Pin SOIC N

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL7673CBAZA
Secondary Manufacturer Part#: 92K0566
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICL7673CBAZA is an Automatic Battery Backup Switch. It is a monolithic CMOS battery backup circuit that offers unique performance advantages over conventional means of switching to a backup supply. The ICL7673 is intended as a low-cost solution for the switching of systems between two power supplies; main and battery backup. The main application is keep-alive-battery power switching for use in volatile CMOS RAM memory systems and real time clocks. In many applications this circuit will represent a low insertion voltage loss between the supplies and load. This circuit features low current consumption, wide operating voltage range and exceptionally low leakage between inputs. Logic outputs are provided that can be used to indicate which supply is connected and can also be used to increase the power switching capability of the circuit by driving external PNP transistors.

  • Automatically connects output to the greater of either input supply voltage
  • If main power to external equipment is lost, circuit will automatically connect battery backup
  • Reconnects main power when restored
  • Logic indicator signalling status of main power
  • Low impedance connection switches
  • Low internal power consumption
  • Low leakage between inputs
  • External transistors may be added if very large currents need to be switched

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
8
0 to 70 °C
70 °C
0 °C
-0.3 to 18 V
8SOIC N
8
5 x 4 x 1.5 mm
Commercial
SOIC N
15 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 172 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: