PDP SEO Portlet

ICL7667CPAZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL7667CPAZ
Secondary Manufacturer Part#: 25M9724
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting
High Speed
20 ns
CMOS|TTL
CMOS, TTL, TTL
Matte Tin
30 ns
30 ns
Through Hole
2
8
2
2
10000 kHz
0 to 70 °C
70 °C
0 °C
35 ns
8 Ohm
8PDIP
8
MOSFET
10.16 x 7.11 x 4.95 mm
No
Commercial
PDIP
15 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.1
10+
$4.8
25+
$4.49
50+
$4.45
100+
$4.44
250+
$4.41
500+
$2.69