PDP SEO Portlet

ICL7665SIBAZ

Volt Supervisor Detect 8-Pin SOIC N

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL7665SIBAZ
Secondary Manufacturer Part#: 94T8797
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CMOS micropower over/under voltage detector. The ICL7665S, super programmable over/under voltage detector is a direct replacement for the industry standard It is suitable for use with pocket pagers, portable instrumentation, charging systems, memory power back-up, battery operated systems, portable computers and level detectors.

  • Guaranteed 10µA maximum quiescent current over-temperature
  • Guaranteed wider operating voltage range over entire operating temperature range
  • 2% threshold accuracy
  • Dual comparator with precision internal reference
  • 100ppm/°C temperature coefficient of threshold voltage
  • 100% tested at 2V
  • Output current sinking ability up to 20mA
  • Individually programmable upper and lower trip voltages and hysteresis levels
  • Temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
No
260
1.4, 1.4 V
1.2, 1.2 V
Surface Mount
MSL 1 - Unlimited
2
8
2
10 uA
-40 to 85 °C
85 °C
-40 °C
8SOIC N
8
5 x 4 x 1.5 mm
1.3V, 1.3V, 1.3V
Industrial
SOIC N
16 V
1.6 V
Voltage Detector
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.11
10+
$4.07
25+
$3.8
50+
$3.66
100+
$3.52
250+
$3.47