PDP SEO Portlet

ICL7665SAIBAZA

MPU Supervisor, 2 Monitors, 1.8V-16V supply, Active-Low Reset, SOIC-8

Manufacturer:Renesas Electronics
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: ICL7665SAIBAZA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Guaranteed 10µA maximum quiescent current over-temperature
  • Guaranteed wider operating voltage range over entire operating temperature range
  • 2% threshold accuracy
  • Dual comparator with precision internal reference
  • 100ppm/°C temperature coefficient of threshold voltage
  • 100% tested at 2V
  • Output current sinking ability Up to 20mA
  • Individually programmable upper and lower trip voltages and hysteresis levels
  • Pb-Free available (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
null
null
Surface Mount
2 Monitors
null
85 °C
-40 °C
null
null
Open-Drain
null
null
null
2.9 µA
16 MV
1.8 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2940  Mult:980  
Need More?
USD $:
$ 0
SubTotal:
$0.00