PDP SEO Portlet

ICL7665SAIBAZA-T

Supervisory/Voltage Detector, Active-Low, 1.8V to 16V, 1.3V Threshold, 2 Monitors, SOIC-1.8V

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL7665SAIBAZA-T
Secondary Manufacturer Part#: ICL7665SAIBAZA-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICL7665S super CMOS micropower Over/Under voltage detector contains two low power, individually programmable voltage detectors on a single CMOS chip. Requiring typically 3µA for operation, the device is intended for battery-operated systems and instruments which require high or low voltage warnings, settable trip points, or fault monitoring and correction. The trip points and hysteresis of the two voltage detectors are individually programmed via external resistors. An internal bandgap type reference provides an accurate threshold voltage while operating from any supply in the 1.6V to 16V range

  • Guaranteed 10µA maximum quiescent current over-temperature
  • Guaranteed wider operating voltage range over entire operating temperature range
  • 2% threshold accuracy
  • Dual comparator with precision internal reference
  • 100ppm/°C temperature coefficient of threshold voltage
  • 100% tested at 2V
  • Output current sinking ability Up to 20mA
  • Individually programmable upper and lower trip voltages and hysteresis levels
  • Pb-Free available (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
No
260
1.325, 1.325 V
1.275, 1.275 V
Surface Mount
MSL 1 - Unlimited
2
8
2
10 uA
-40 to 85 °C
85 °C
-40 °C
8SOIC N
8
5 x 4 x 1.5 mm
1.325V, 1.325
1.3V, 1.3V, 1.3V
Industrial
SOIC N
16 V
1.8 V
Voltage Detector
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: