ICL7660ACPAZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting/Step Up | ||
| 12 V | ||
| 1.5 V | ||
| Matte Tin | ||
| Through Hole | ||
| 8 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 45 mA | ||
| -1.5 to -12|1.5 to 22.8 V | ||
| 8PDIP | ||
| 8 | ||
| 10.16 x 7.11 x 4.95 mm | ||
| Commercial | ||
| PDIP | ||
| Boost (Step Up), Divider, Do |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |