ICL7650SCPA-1Z
SP Amp Chopper Stabilization Single ±8V/16V 8-Pin PDIP
- RoHS 10 Compliant
- Tariff Charges
The ICL7650SCPA-1Z is a Super Chopper-stabilized Amplifier offers exceptionally low input offset voltage and is extremely stable with respect to time and temperature. It is a direct replacement for the industry-standard ICL7650 offering improved input offset voltage, lower input offset voltage temperature coefficient, reduced input bias current and wider common mode voltage range. All improvements are highlighted in bold italics in the electrical characteristics section. Critical parameters are guaranteed over the entire commercial temperature range. Unique CMOS chopper-stabilized amplifier circuitry is user-transparent, virtually eliminating the traditional chopper amplifier problems of intermodulation effects, chopping spikes and over range lockup. The chopper amplifier achieves its low offset by comparing the inverting and non-inverting input voltages in a nulling amplifier, nulled by alternate clock phases.
- Guaranteed maximum input offset voltage for all temperature ranges
- Low long-term and temperature drifts of input offset voltage
- Unity-gain compensated
- Clamp circuit to avoid overload recovery problems and allow comparator use
- Extremely low chopping spikes at input and output
- Improved, direct replacement for industry-standard ICL7650 and other second-source parts
- Guaranteed maximum input bias current of 10pA
- Reduced supply current of 2mA
- Guaranteed minimum output source/sink current
- Extremely high gain of 150dB
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 0.00001@?5V uA | ||
| 120 dB | ||
| Through Hole | ||
| 1 | ||
| 16|±2.25|4.5 V | ||
| 0 to 70 °C | ||
| 8PDIP | ||
| 8 | ||
| Single|Dual | ||
| 10.16 x 7.11 x 4.95 mm | ||
| No | ||
| No | ||
| Commercial | ||
| PDIP | ||
| 4.5V to 16V, ± 3V to ± 8V | ||
| Chopper Stabilization | ||
| 2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |