PDP SEO Portlet

ICL7650SCBA-1Z

SP Amp Chopper Stabilization Single ±8V/16V 8-Pin SOIC N

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL7650SCBA-1Z
Secondary Manufacturer Part#: ICL7650SCBA-1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ICL7650SCBA-1Z is an ICL7650S super chopper-stabilized amplifier in a 8 pin SOIC package. It offers exceptionally low input offset voltage and is extremely stable with respect to time and temperature. It is a direct replacement for the industry-standard ICL7650 offering improved input offset voltage, lower input offset voltage temperature coefficient, reduced input bias current, and wider common mode voltage range. Intersil’s unique CMOS chopper-stabilized amplifier circuitry is user-transparent, virtually eliminating the traditional chopper amplifier problems of intermodulation effects, chopping spikes, and overrange lockup. The chopper amplifier achieves its low offset by comparing the inverting and non-inverting input voltages in a nulling amplifier, nulled by alternate clock phases. Two external capacitors are required to store the correcting potentials on the two amplifier nulling inputs; these are the only external components necessary.

  • ow long-term and temperature drifts of input offset voltage
  • Maximum input bias current of 10pA
  • Extremely wide common mode voltage range from +3.5V to -5V
  • Reduced supply current of 2mA
  • Minimum output source/sink current
  • Extremely high gain of 150dB and high CMRR and PSRR of 140dB
  • High slew rate of2.5V/µs
  • Wide bandwidth of 2MHz
  • Unity-gain compensated, extremely low chopping spikes at input and output
  • Clamp circuit to avoid overload recovery problems and allow comparator use

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.00001@?5V uA
120 dB
Surface Mount
MSL 1 - Unlimited
1
16|±2.25|4.5 V
0 to 70 °C
8SOIC N
8
Single|Dual
5 x 4 x 1.5 mm
No
No
Commercial
SOIC N
4.5V to 16V, ± 3V to ± 8V
Chopper Stabilization
2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:980  Mult:980  
USD $: