PDP SEO Portlet

ICL7621DCPAZ

OP Amp Dual GP ±8V/16V 8-Pin PDIP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL7621DCPAZ
Secondary Manufacturer Part#: ICL7621DCPAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICL7621DCPAZ is a Dual CMOS Operational Amplifier provides the designer with high performance operation at low supply voltages and selectable quiescent currents. They are an ideal design tool when ultra low input current and low power dissipation are desired. The basic amplifier will operate at supply voltages ranging from ±1 to ±8V and may be operated from a single Lithium cell. The output swing ranges to within a few millivolts of the supply voltages. The quiescent supply current of these amplifiers is set to 100µA at the factory. This results in power consumption as low as 200µW per amplifier. Of particular significance is the extremely low (1pA) input current, input noise current of 0.01pA/vHz and 1012O input impedance. These features optimize performance in very high source impedance applications.

  • Input current lower than BIFETs 1pA (typical)
  • Output voltage swing V+ and V-
  • Low power replacement for many standard op amps

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.00005@?5V uA
15@?5V mV
70 dB
Through Hole
2
0.5@±5V mA
±8|16|±1|±3|±5 V
0 to 70 °C
8PDIP
8
Single|Dual
10.16 x 7.11 x 4.95 mm
No
No
PDIP
2V to 16V, ± 1V to ± 8V
General Purpose Amplifier
0.48 MHz
0.16@±5V V/us
102 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.81333
6000+
$1.7786
12000+
$1.76948
24000+
$1.76036
48000+
$1.75124