PDP SEO Portlet

ICL7621DCBAZ

OP Amp Dual GP ±8V/16V 8-Pin SOIC N

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL7621DCBAZ
Secondary Manufacturer Part#: ICL7621DCBAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICL7621DCBAZ is a low power monolithic dual CMOS Operational Amplifier for use with high impedance buffers. This device provides the designer with high performance operation at low supply voltages and selectable quiescent currents. It is an ideal design tool when ultra low input current and low power dissipation are desired. The basic amplifier will operate at supply voltages ranging from ±1 to ±8V and may be operated from a single Lithium cell. The output swing ranges to within a few millivolts of the supply voltages. The quiescent supply current of these amplifiers is set to 100µA at the factory. This results in power consumption as low as 200µW per amplifier. These features optimize performance in very high source impedance applications. The inputs are internally protected. Outputs are fully protected against short circuits to ground or to either supply.

  • 10¹²O High input impedance
  • 1pA Typical output voltage swing

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.00005@?5V uA
15@?5V mV
70 dB
Surface Mount
MSL 1 - Unlimited
2
0.5@±5V mA
±8|16|±1|±3|±5 V
0 to 70 °C
8SOIC N
8
Single|Dual
5 x 4 x 1.5 mm
No
No
SOIC N
2V to 16V, ± 1V to ± 8V
General Purpose Amplifier
0.48 MHz
0.16@±5V V/us
102 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1960  Mult:1960  
USD $: