PDP SEO Portlet

ICL7621DCBAZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL7621DCBAZ-T
Secondary Manufacturer Part#: ICL7621DCBAZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.00005@?5V uA
15@?5V mV
70 dB
Surface Mount
MSL 1 - Unlimited
2
0.5@±5V mA
±8|16|±1|±3|±5 V
0 to 70 °C
8SOIC N
8
Single|Dual
5 x 4 x 1.5 mm
No
No
SOIC N
2V to 16V, ± 1V to ± 8V
General Purpose Amplifier
0.48 MHz
0.16@±5V V/us
102 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: