PDP SEO Portlet

ICL7612DCPAZ

OP Amp Single GP ±8V/16V 8-Pin PDIP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL7612DCPAZ
Secondary Manufacturer Part#: ICL7612DCPAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICL761X series is a family of CMOS operational amplifiers. These devices provide the designer with high performance operation at low supply voltages and selectable quiescent currents, and are an ideal design tool when ultra low input current and low power dissipation are desired. The basic amplifier will operate at supply voltages ranging from ±1V to ±8V, and may be operated from a single Lithium cell. A unique quiescent current programming pin allows setting of standby current to 1mA, 100µA, or 10µA, with no external components. This results in power consumption as low as 20µW. The output swing ranges to within a few millivolts of the supply voltages.

  • Wide Operating Voltage Range: ±1V to ±8V
  • High Input Impedance 1012O
  • Programmable Power Consumption : Low as 20µW
  • Input Current Lower Than BIFETs : 1pA (Typ)
  • Output Voltage Swing : V+ and V-
  • Input Common Mode Voltage Range Greater Than Supply Rails (ICL7612)
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.00005@?5V uA
60 dB
Through Hole
1
2.5@±5V mA
±8|16|±1|±3|±5 V
0 to 70 °C
8PDIP
8
Single|Dual
10.16 x 7.11 x 4.95 mm
No
No
PDIP
±1V to ±8V
General Purpose Amplifier
1.4 MHz
1.6@±5V V/us
104 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: