PDP SEO Portlet

ICL7611DCPAZ

OP Amp Single GP ±8V/16V 8-Pin PDIP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL7611DCPAZ
Secondary Manufacturer Part#: 92K0559
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICL7611DCPAZ is a low power CMOS Operational Amplifier. This device provides the designer with high performance operation at low supply voltages and selectable quiescent currents and an ideal design tool when ultra low input current and low power dissipation are desired. A unique quiescent current programming pin allows setting of standby current with no external components. This results in power consumption as low as 20µW. The inputs are internally protected. Outputs are fully protected against short circuits to ground or to either supply. Because of the low power dissipation, junction temperature rise and drift are quite low. Applications utilizing these features may include stable instruments, extended life designs or high density packages.

  • Power consumption as low as 20µW
  • Extremely low (1pA) input current
  • Inputs are internally protected
  • Outputs are fully protected against short circuits to ground or to either supply
  • AC performance is excellent with slew rate of 1.6V/µs and unity gain bandwidth of 1MHz at IQ = 1mA

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.00005@?5V uA
15@?5V mV
60 dB
Through Hole
1
2.5@±5V mA
±8|16|±1|±3|±5 V
0 to 70 °C
8PDIP
8
Single|Dual
10.16 x 7.11 x 4.95 mm
No
No
PDIP
±1V to ±8V
General Purpose Amplifier
1.4 MHz
1.6@±5V V/us
104 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.56
10+
$2.69
25+
$2.47
50+
$2.35
100+
$2.22
250+
$2.17