PDP SEO Portlet

ICL7107CM44Z

Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL7107CM44Z
Secondary Manufacturer Part#: ICL7107CM44Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICL7107CM44Z is a high performance low power 3-1/2-digit Analog-to-digital Converter (ADC) designed to interface with a liquid crystal display and includes a multiplexed backplane drive, the converter will directly drive an instrument size light emitting diode display. It brings together a combination of high accuracy, versatility and true economy. It features auto zero to less than 10µV, zero drift of less than 1µV/°C, input bias current of 10pA and rollover error of less than one count. True differential inputs and reference are useful in all systems, but give the designer an uncommon advantage when measuring load cells, strain gauges and other bridge type transducers. Finally, the true economy of single power supply operation enables a high performance panel meter to be built with the addition of only 10 passive components and a display.

  • Guaranteed zero reading for 0V input on all scales
  • True polarity at zero for precise null detection
  • 1pA Typical input current
  • True differential input and reference, direct display drive
  • Low noise - less than 15µVP-P
  • On-chip clock and reference
  • Low power dissipation - typically less than 10mW
  • No additional active circuits required
  • Enhanced display stability

Technical Attributes

Find Similar Parts

Description Value
MQFP
Differential
CMOS
3.5 Digits
44
±5 V
70 °C
0 °C
3.5 Digit
3 sps
6 V
Dual (+/-)

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:192  Mult:1  
USD $: