PDP SEO Portlet

ICL3244EIAZ

Triple Transmitter Quint Receiver RS-232 28-Pin SSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL3244EIAZ
Secondary Manufacturer Part#: ICL3244EIAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intersil ICL3244ECAZ-T devices are 3.0V to 5.5V powered RS-232 transmitters/receivers which meet ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. Additionally, they provide ±15kV ESD protection (IEC61000-4-2 Air Gap and Human Body Model) on transmitter outputs and receiver inputs (RS-232 pins). Targeted applications are PDAs, Palmtops, and notebook and laptop computers where the low operational, and even lower standby, power consumption is critical. Efficient on-chip charge pumps, coupled with manual and enhanced automatic powerdown functions, reduce the standby supply current to a 1µA trickle. Small footprint packaging, and the use of small, low value capacitors ensure board space savings as well. Data rates greater than 250kbps are guaranteed at worst case load conditions. This family is fully compatible with 3.3V only systems, mixed 3.3V and 5.0V systems, and 5.0V only systems

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
  • Manual and Enhanced Automatic Powerdown Features
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
  • RS-232 Compatible with VCC = 2.7V
  • Latch-Up Free
  • On-Chip Voltage Converters Require Only Four External 0.1µF Capacitors
  • Guaranteed Minimum Data Rate : 250kbps
  • Guaranteed Minimum Slew Rate 6V/µs
  • Wide Power Supply Range : Single +3V to +5.5V
  • Low Supply Current in Powerdown State 1µA

Technical Attributes

Find Similar Parts

Description Value
500 Kbps
Yes
EIA/TIA-232|RS-232|V.24|V.28
Matte Tin
260
Surface Mount
MSL 2 - 1 year
-40 to 85 °C
28SSOP
28
10.5 x 5.6 x 1.85 mm
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1410  Mult:705  
USD $: