PDP SEO Portlet

ICL3243ECAZ

Triple Transmitter Quint Receiver RS-232 28-Pin SSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL3243ECAZ
Secondary Manufacturer Part#: ICL3243ECAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICL3243CAZ is a powered RS-232 Transmitter/Receiver with part marking. It meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3V. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions, reduce the A trickle. Data rates greater than 250kbps are guaranteed at worst case load conditions. This family is fully compatible with 3.3V only systems, mixed 3.3 and 5V systems and 5V only systems. It features an automatic power-down function which powers down the on-chip power-supply and driver circuits. This occurs when an attached peripheral device is shut off or the RS-232 cable is removed, conserving system power automatically without changes to the hardware or operating system. This device power up again when a valid RS-232 voltage is applied to any receiver input.

  • 15kV ESD protected (human body model)
  • Low power, Pin-compatible upgrade for 5V MAX221
  • Latch-up free
  • On-chip voltage converters require only four external 0.1µF capacitors
  • Receiver hysteresis for improved noise immunity
  • 250kbps Guaranteed minimum data rate
  • 6V/ms Guaranteed minimum slew rate
  • 1mA Low supply current in power-down state

Technical Attributes

Find Similar Parts

Description Value
500 Kbps
Yes
EIA/TIA-232|RS-232|V.24|V.28
Matte Tin
260
Surface Mount
MSL 2 - 1 year
0 to 70 °C
28SSOP
28
10.5 x 5.6 x 1.85 mm
No
Commercial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2820  Mult:705  
USD $: