PDP SEO Portlet

ICL3237ECAZ

Quint Transmitter Triple Receiver RS-232 28-Pin SSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL3237ECAZ
Secondary Manufacturer Part#: ICL3237ECAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intersil ICL3237E contains 3.0V to 5.5V poweredRS-232 transmitters/receivers which meet ElA/TIA-232 andV.28/V.24 specifications, even at VCC = 3.0V. Additionally, itprovides ±15kV ESD protection (IEC61000-4-2 Air Gap andHuman Body Model) on transmitter outputs and receiverinputs (RS-232 pins). Targeted applications are cell phones,PDAs, Palmtops, and notebook and laptop computers wherethe low operational, and even lower standby, powerconsumption is critical. Efficient on-chip charge pumps,coupled with the manual powerdown function, reduce thestandby supply current to a 10nA trickle. Small footprintpackaging, and the use of small, low value capacitors ensureboard space savings as well. Data rates greater than 1Mbps(MBAUD = VCC) are guaranteed at worst case loadconditions. The ICL3237E is fully compatible with 3.3V onlysystems, mixed 3.3V and 5.0V systems, and 5.0V onlysystems. The ICL3237E is a 5 driver, 3 receiver device that alsoincludes a noninverting always-active receiver for “wake-up”capability.

  • ESD Protection For RS-232 I/O Pins to ±15kV (IEC61000)
  • Pin Compatible Replacement for MAX3237E
  • Pin Selectable, Guaranteed Data Rate is 250kbps/1Mbps
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
  • RS-232 Compatible with VCC = 2.7V
  • Latch-Up Free
  • On-Chip Voltage Converters Require Only Four External Capacitors
  • Manual Powerdown Feature
  • Flow Through Pinout
  • Rx and Tx Hysteresis For Improved Noise Immunity
  • Rx Active in Powerdown; Separate Rx Enable Pin
  • Guaranteed Minimum Slew Rate is 6V/µs or 24V/µs
  • Wide Power Supply Range is Single +3V to +5.5V
  • Low Supply Current in Powerdown State is 10nA
  • Pb-free available

Technical Attributes

Find Similar Parts

Description Value
1.7 Mbps
Yes
ElA/TIA-232|RS-232|V.24|V.28
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
0 to 70 °C
28SSOP
28
10.5 x 5.6 x 1.85 mm
No
Commercial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1410  Mult:705  
USD $: