ICL3232IBNZ
Transceiver, RS232, 2 Drivers, 3 V to 5.5 V, NSOIC-16
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ICL3232IBNZ
Secondary Manufacturer Part#: 05AC8434
- RoHS 10 Compliant
- Tariff Charges
One microamp supply-current, +3V to +5.5V, 250Kbps, RS232 transmitter/receiver. It is suitable for use in any system requiring RS232 communication ports like battery powered, hand-held and portable equipment, laptop computers, notebooks, palmtops, cellular/mobile phones, digital cameras, modems, printers and other peripherals.
- 15KV ESD protected (Human Body Model)
- Drop in Replacements for MAX3232
- Low power upgrade for HIN232/ICL232 and pin compatible competitor devices
- RS232 compatible with VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- Latch-up free
- On-chip voltage converters require only four external 0.1µF capacitors at VCC = 3.3V
- Receiver hysteresis for improved noise immunity
- Wide power supply range
- 1µA low supply current in power down state
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 Kbps | ||
| Yes | ||
| EIA/TIA-232|RS-232|V.24|V.28 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 16SOIC N | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |