PDP SEO Portlet

ICL3232EIV-16Z

Transceiver RS232, 2 Drivers, 250 Kbps, ESD Protected, 3V-5.5V supply, TSSOP-16

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL3232EIV-16Z
Secondary Manufacturer Part#: ICL3232EIV-16Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICL3232EIV-16Z is a powered RS-232 Transmitter/Receiver with marking. It meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3V. It provides ±15kV ESD protection on transmitter outputs and receiver inputs. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions, reduce the standby supply current to a 1µA trickle. Data rates greater than 250kbps are guaranteed at worst case load conditions. This family is fully compatible with 3.3V only systems, mixed 3.3 and 5V systems and 5V only systems. It features an automatic power-down function which powers down the on-chip power-supply and driver circuits. This occurs when an attached peripheral device is shut OFF or the RS-232 cable is removed, conserving system power automatically without changes to the hardware or operating system. This device power up again when a valid RS-232 voltage is applied to any receiver input.

  • ESD Protection for RS-232 I/O pins to ±15kV
  • Latch-up free
  • On-chip voltage converters require only four external 0.1µF capacitors
  • Manual and automatic power-down
  • Receiver hysteresis for improved noise immunity
  • 250kbps Guaranteed minimum data rate
  • 1µA Low supply current in power-down state

Technical Attributes

Find Similar Parts

Description Value
Yes
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
16TSSOP
16
5 x 4.4 x 0.9 mm
No
Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  1907.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:960  Mult:1  
USD $: