PDP SEO Portlet

ICL3232EIBNZ

RS232 Transceiver, Full Duplex, 250 Kbps, 2 Transmitter, 5.5 V Supply, -40 to 85 °C, SOIC-16

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL3232EIBNZ
Secondary Manufacturer Part#: ICL3232EIBNZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ICL3232EIBNZ is a RS-232 transmitter/receiver. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Typical applications include battery powered, hand-held, and portable equipment, modems, printers, and other peripherals, digital cameras, cellular/mobile phones.

  • ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
  • RS-232 compatible with VCC=2.7V
  • Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
  • On-chip voltage converters require only four external 0.1µF capacitors at VCC=3.3V
  • Receiver hysteresis for improved noise immunity
  • Wide power supply range: single +3V to +5.5V
  • 2 number of Tx, 2 number of Rx
  • 250kbps data rate
  • 16 Ld SOIC package
  • Temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Yes
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
16SOIC N
16
10 x 4 x 1.5 mm
No
Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1920  Mult:480  
USD $: