ICL3232ECBZ
RS232 Transceiver, 2 Drivers, 2 Receivers, 3V to 5.5V Supply, SOIC-16
Manufacturer:Renesas Electronics
Product Category:
ICs, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ICL3232ECBZ
- RoHS 10 Compliant
- Tariff Charges
- ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
- RS-232 Compatible with VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
- Latch-Up Free
- On-Chip Voltage Converters Require Only Four External 0.1µF Capacitors
- Manual and Automatic Power-Down Features
- Guaranteed Mouse Driveability (ICL324xE Only)
- Receiver Hysteresis For Improved Noise Immunity
- Guaranteed Minimum Data Rate 250kbps
- Wide Power Supply Range Single +3V to +5.5V
- Low Supply Current in Power-Down State 1µA
- 16 Ld SSOP Package
- Pb-Free Available (RoHS Compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 2 Transmitters | ||
| 0 °C | ||
| 2 Receivers | ||
| 3 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| 70 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 250 Kbps |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |