PDP SEO Portlet

ICL3232CVZ

RS232 Transceiver, Full Duplex, 250 Kbps, 2 Transmitter, 5.5 V Supply, 0 to 70 °C, TSSOP-16

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL3232CVZ
Secondary Manufacturer Part#: ICL3232CVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ICL3232CVZ is a 3.0V to 5.5V powered RS-232 transmitter/receiver that meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. Targeted applications are PDAs, notebook, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. Typical applications include battery powered, hand-held, and portable equipment, modems, printers, and other peripherals, digital cameras, cellular/mobile phones.

  • 15kV ESD protected (human body model)
  • RS-232 compatible with VCC=2.7V
  • On-chip voltage converters require only four external 0.1µF capacitors
  • Receiver hysteresis for improved noise immunity
  • Wide power supply range: single +3V to +5.5V
  • 2 number of Tx, 2 number of Rx
  • Assured minimum data rate: 250kbps
  • Transition region slew rate is 6V/µs min at CL=200pF to 1000pF, VCC=3V to 5.5V, C1 - C4=0.1µF
  • 16 Ld TSSOP package
  • Temperature range from 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
500 Kbps
Yes
EIA/TIA-232|RS-232|V.24|V.28
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
16TSSOP
16
5 x 4.4 x 0.9 mm
No
Commercial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3840  Mult:960  
USD $: