ICL3232CBNZ-T
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
- RoHS 10 Compliant
- Tariff Charges
ICL3232CBNZ-T is an one microamp supply-current transmitter/receiver. It meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. Targeted applications are PDAs, notebook, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. Small footprint packaging, and the use of small, low value capacitors ensure board space savings as well. It is fully compatible with 3.3V only systems, mixed 3.3V and 5.0V systems, and 5.0V only systems. It is 3-driver, 5-receiver devices that provide a complete serial port suitable for laptop or notebook computers. This device also includes noninverting always-active receivers for “wake-up” capability. Application includes any system requiring RS-232 communication ports, battery powered, hand-held, and portable equipment, laptop computers, notebooks, modems, printers, and other peripherals, digital cameras, cellular/mobile phones.
- 250kbps data rate, 2 No. of Tx and Rx
- 15kV ESD protected (Human Body Model)
- Drop-in replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
- ICL3232 is a low-power upgrade for HIN232/ICL232 and pin compatible competitor devices
- RS-232 compatible with VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- On-chip voltage converters require only four external 0.1µF capacitors
- Assured mouse drivability, receiver hysteresis for improved noise immunity
- Slew rate is 6V/µs min (CL = 200pF to 1000pF, 25°C)
- 16 Ld SOIC (N) package, temperature range from 0 to 70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 Kbps | ||
| Yes | ||
| EIA/TIA-232|RS-232|V.24|V.28 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0 to 70 °C | ||
| 16SOIC N | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| Commercial | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |