ICL3226EIAZ
Single Transmitter/Receiver RS-232 16-Pin SSOP
- RoHS 10 Compliant
- Tariff Charges
The Intersil ICL3226E devices are 3.0V to 5.5V poweredRS-232 transmitters/receivers which meet ElA/TIA-232 andV.28/V.24 specifications, even at VCC = 3.0V. Additionally,they provide ±15kV ESD protection (IEC61000-4-2 Air Gapand Human Body Model) on transmitter outputs and receiverinputs (RS-232 pins). Targeted applications are PDAs,Palmtops, and notebook and laptop computers where thelow operational, and even lower standby, power consumptionis critical. Efficient on-chip charge pumps, coupled withmanual and enhanced automatic powerdown functions,reduce the standby supply current to a 1µA trickle. Smallfootprint packaging, and the use of small, low valuecapacitors ensure board space savings as well. Data ratesgreater than 250kbps are guaranteed at worst case loadconditions. This family is fully compatible with 3.3V onlysystems, mixed 3.3V and 5.0V systems, and 5.0V onlysystems. The ICL3244E is a 3 driver, 5 receiver device that provides acomplete serial port suitable for laptop or notebookcomputers. It also includes a noninverting always-activereceiver for “wake-up” capability.
- Pb-Free Plus Anneal Available (RoHS Compliant)
- ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
- Manual and Enhanced Automatic Powerdown Features
- Drop in Replacements for MAX3224E, MAX3226E, MAX3244E
- Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
- RS-232 Compatible with VCC = 2.7V
- Latch-Up Free
- On-Chip Voltage Converters Require Only Four External 0.1µF Capacitors
- Guaranteed Mouse Driveability (ICL3244E)
- “Ready to Transmit” Indicator Output (ICL3224E/26E)
- Receiver Hysteresis For Improved Noise Immunity
- Guaranteed Minimum Data Rate is 250kbps
- Guaranteed Minimum Slew Rate is 6V/µs
- Wide Power Supply Range is Single +3V to +5.5V
- Low Supply Current in Powerdown State is 1µA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 Kbps | ||
| Yes | ||
| EIA/TIA-232|RS-232|V.24|V.28 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 16SSOP | ||
| 16 | ||
| 6.5 x 5.6 x 1.85 mm | ||
| No | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |