PDP SEO Portlet

ICL3225ECAZ

Dual Transmitter/Receiver RS-232 20-Pin SSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL3225ECAZ
Secondary Manufacturer Part#: ICL3225ECAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICL3225ECAZ is a RS-232 Transmitter/Receiver with marking. It meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3V. Additionally, it provides ±15kV ESD protection on transmitter outputs and receiver inputs. Efficient on-chip charge pumps, coupled with manual and enhanced automatic power-down functions, reduce the standby supply current to 1mA trickle. Data rates greater than 1Mbps are guaranteed at worst case load conditions. This family is fully compatible with 3.3V only systems, mixed 3.3 and 5V systems and 5V only systems. It features an enhanced automatic power-down function which powers down the on-chip power supply and driver circuits. This occurs when all receiver and transmitter inputs detect no signal transitions for a period of 30s. This device power back up, automatically, whenever they sense a transition on any transmitter or receiver input.

  • Drop in replacements for MAX3225E, MAX3227E, MAX3245E
  • Latch-up free
  • Ready to transmit indicator output
  • Receiver hysteresis for improved noise immunity
  • 1Mbps Guaranteed minimum data rate
  • 10ns Low skew at transmitter/receiver input trip points
  • 24V/µs Guaranteed minimum slew rate
  • On-chip voltage converters require only four external 0.1µF capacitors

Technical Attributes

Find Similar Parts

Description Value
1(Min) Mbps
Yes
EIA/TIA-232|RS-232|V.24|V.28
Matte Tin
260
Surface Mount
MSL 2 - 1 year
0 to 70 °C
20SSOP
20
7.33 x 5.38 x 1.78 mm
No
Commercial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2640  Mult:330  
USD $:
2640+
$1.34667
5280+
$1.32635
10560+
$1.31955
21120+
$1.31275
42240+
$1.30595