PDP SEO Portlet

ICL3222EIVZ-T

Transceiver, RS232, 2 Driver, 2 Receiver, 3 V to 5.5 V, 250 Kbps, TSSOP-20, -40 °C to 85 °C

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL3222EIVZ-T
Secondary Manufacturer Part#: ICL3222EIVZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

±15KV ESD protected, +3V to +5.5V, 1µA, 250Kbps, RS232 transmitter/receiver. Suitable for use in any system requiring RS232 communication ports like battery powered, hand-held and portable equipment, laptop computers and notebooks, modems, printers and other peripherals, digital cameras and cellular/mobile phones.

  • ESD protection for RS232 I/O pins to ±15KV (IEC61000)
  • Drop-in replacements for the MAX3222E
  • Low-power, pin-compatible upgrade for the 5V MAX242E and SP312E
  • RS232 compatible with VCC = 2.7V
  • Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
  • Latch-up free
  • On-chip voltage converters require only four external 0.1µF capacitors at VCC = 3.3V
  • Manual and automatic power-down features
  • Receiver hysteresis for improved noise immunity

Technical Attributes

Find Similar Parts

Description Value
500 Kbps
Yes
EIA/TIA-232|RS-232|V.24|V.28
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
20TSSOP
20
6.6 x 4.5 x 1.05 mm
No
Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: