PDP SEO Portlet

ICL3221IAZ-T

Transceiver, RS232, 1 Driver, 1 Receiver, 3 V to 5.5 V, 250 kbps, SSOP-16, -40 °C to 85 °C

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL3221IAZ-T
Secondary Manufacturer Part#: ICL3221IAZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ICL3221IAZ-T is a one microamp supply current, +3V to +5.5V, 250kbps, RS-232 transmitters/receiver that meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. Targeted applications are PDAs, notebooks, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions reduce the standby supply current to a 1µA trickle. Applications include any system requiring RS-232 communication ports, battery powered, hand-held, and portable equipment, laptop computers, notebooks, modems, printers, and other peripherals, digital cameras, cellular/mobile phones.

  • 15KV ESD protected (human body model)
  • Drop-in replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
  • ICL3221 is a low-power, pin compatible upgrade for 5V MAX221
  • ICL3222 is a low-power, pin compatible upgrade for \5V MAX242, and SP312A
  • ICL3232 is a low-power upgrade for HIN232/ICL232 and pin compatible competitor devices
  • RS-232 compatible with VCC = 2.7V
  • Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
  • On-chip voltage converters require only four external 0.1µF capacitors
  • Receiver hysteresis for improved noise immunity
  • 16 lead SSOP package, temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
500 Kbps
Yes
EIA/TIA-232|RS-232|V.24|V.28
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
16SSOP
16
6.5 x 5.6 x 1.85 mm
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: