PDP SEO Portlet

ICL3221ECVZ

Single Transmitter/Receiver RS-232 16-Pin TSSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL3221ECVZ
Secondary Manufacturer Part#: ICL3221ECVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intersil ICL3221ECAZ devices are 3.0V to 5.5V powered RS-232 transmitters/receivers which meet ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. Additionally, they provide ±15kV ESD protection on transmitter outputs and receiver inputs (RS-232 pins). Targeted applications are PDAs, Palmtops, and notebook and laptop computers where the low operational, and even lower standby, power consumption is critical. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions reduce the standby supply current to a 1µA trickle. Small footprint packaging, and the use of small, low value capacitors ensure board space savings as well. Data rates greater than 250kbps are guaranteed at worst case load conditions. This family is fully compatible with 3.3V-only systems, mixed 3.3V and 5.0V systems, and 5.0V-only systems.

  • Latch-up free
  • On-chip voltage converters require only four external 0.1µF capacitors
  • Manual and automatic power-down
  • Receiver hysteresis for improved noise immunity
  • 250kbps guaranteed minimum data rate
  • 1µA low supply current in power-down state

Technical Attributes

Find Similar Parts

Description Value
500 Kbps
Yes
EIA/TIA-232|RS-232|V.24|V.28
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
16TSSOP
16
5 x 4.4 x 0.9 mm
No
Commercial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3840  Mult:960  
USD $: