PDP SEO Portlet

ICL3221ECAZ

RS232 Transceiver, Full Duplex, 250 Kbps, 1 Transmitter, 5.5 V Supply, 0 to 70 °C, SSOP-16

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL3221ECAZ
Secondary Manufacturer Part#: ICL3221ECAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ICL3221ECAZ is a RS-232 transmitter/receiver. It features an automatic power-down function that powers down the on-chip power supply and driver circuits. Power-down occurs when an attached peripheral device is shut off or the RS-232 cable is removed, which conserves system power automatically without changing to the hardware or operating system. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Typical applications include battery powered, hand-held, and portable equipment, modems, printers, and other peripherals, digital cameras, cellular/mobile phones.

  • ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
  • RS-232 compatible with VCC=2.7V
  • Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
  • On-chip voltage converters require only four external 0.1µF capacitors at VCC=3.3V
  • Receiver hysteresis for improved noise immunity
  • Wide power supply range: single +3V to +5.5V
  • 1 number of Tx, 1 number of Rx
  • 250kbps data rate
  • 16 Ld SSOP package
  • Temperature range from 0 to +70°C

Technical Attributes

Find Similar Parts

Description Value
500 Kbps
Yes
EIA/TIA-232|RS-232|V.24|V.28
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
0 to 70 °C
16SSOP
16
6.5 x 5.6 x 1.85 mm
No
Commercial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  803
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3080  Mult:770  
USD $: