PDP SEO Portlet

ICL3221ECAZ-T

RS232 Transceiver, Full Duplex, 250 Kbps, 1 Transmitter, 5.5 V Supply, 0 to 70 °C, SSOP-16

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ICL3221ECAZ-T
Secondary Manufacturer Part#: ICL3221ECAZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intersil ICL3221ECAZ devices are 3.0V to 5.5V powered RS-232 transmitters/receivers which meet ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. Additionally, they provide ±15kV ESD protection on transmitter outputs and receiver inputs (RS-232 pins). Targeted applications are PDAs, Palmtops, and notebook and laptop computers where the low operational, and even lower standby, power consumption is critical. Efficient on-chip charge pumps, coupled with manual and automatic power-down functions reduce the standby supply current to a 1µA trickle. Small footprint packaging, and the use of small, low value capacitors ensure board space savings as well. Data rates greater than 250kbps are guaranteed at worst case load conditions. This family is fully compatible with 3.3V-only systems, mixed 3.3V and 5.0V systems, and 5.0V-only systems.

  • ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
  • RS-232 Compatible with VCC = 2.7V
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
  • Latch-Up Free
  • On-Chip Voltage Converters Require Only Four External 0.1µF Capacitors
  • Manual and Automatic Power-Down Features
  • Guaranteed Mouse Driveability (ICL324xE Only)
  • Receiver Hysteresis For Improved Noise Immunity
  • Guaranteed Minimum Data Rate 250kbps
  • Wide Power Supply Range Single +3V to +5.5V
  • Low Supply Current in Power-Down State 1µA
  • 16 Ld SSOP Package
  • Pb-Free Available (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
500 Kbps
Yes
EIA/TIA-232|RS-232|V.24|V.28
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
0 to 70 °C
16SSOP
16
6.5 x 5.6 x 1.85 mm
No
Commercial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: