ICL3221CAZ-T
RS232 Transceiver, 1 Driver, 1 Receiver, 3V to 5.5V Supply, SSOP-16
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ICL3221CAZ-T
Secondary Manufacturer Part#: ICL3221CAZ-T
- RoHS 10 Compliant
- Tariff Charges
ICL3221CAZ-T is a 3.0V to 5.5V powered RS-232 transmitter/receiver that meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. Targeted applications are PDAs, notebook, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. Typical applications include battery powered, hand-held, and portable equipment, modems, printers, and other peripherals, digital cameras, cellular/mobile phones.
- 15kV ESD protected (human body model)
- RS-232 compatible with VCC=2.7V
- On-chip voltage converters require only four external 0.1µF capacitors
- Receiver hysteresis for improved noise immunity
- Wide power supply range: single +3V to +5.5V
- 1 number of Tx, 1 number of Rx
- Assured minimum data rate: 250kbps
- Transition region slew rate is 6V/µs min at CL=200pF to 1000pF, VCC=3V to 5.5V, C1 - C4=0.1µF
- 16 Ld SSOP package
- Temperature range from 0 to 70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 Kbps | ||
| Yes | ||
| EIA/TIA-232|RS-232|V.24|V.28 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0 to 70 °C | ||
| 16SSOP | ||
| 16 | ||
| 6.5 x 5.6 x 1.85 mm | ||
| No | ||
| Commercial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |