HSYE-117RH/PROTO
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: HSYE-117RH/PROTO
Secondary Manufacturer Part#: HSYE-117RH/PROTO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 4.25 V | ||
| 40 V | ||
| Tin-Lead | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 1.25 A | ||
| Adjustable | ||
| 1.2 to 37 V | ||
| 3CLCC | ||
| 3 | ||
| Positive | ||
| 10.28 x 7.64 x 3.15 mm | ||
| Adj 1.25A Voltage Regulators | ||
| Military | ||
| CLCC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |