HS9-508BRH-8
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: HS9-508BRH-8
Secondary Manufacturer Part#: HS9-508BRH-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| 300 krad | ||
| Matte Tin | ||
| Surface Mount | ||
| 8 | ||
| 1 | ||
| 4 mA | ||
| ±15 V | ||
| -55 to 125 °C | ||
| 16CFPAK | ||
| 16 | ||
| Dual | ||
| 11.18 x 7.24 x 2.92 mm | ||
| Yes | ||
| Military | ||
| CFPAK | ||
| ± 15V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |