HS9-4080AEH-Q
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: HS9-4080AEH-Q
Secondary Manufacturer Part#: HS9-4080AEH-Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Full Bridge | ||
| Inverting|Non-Inverting | ||
| High and Low Side | ||
| TTL | ||
| Inverting, Non-Inverting, Non-Inv | ||
| Surface Mount | ||
| 2 | ||
| 20 | ||
| 4 | ||
| 4 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 20CFP | ||
| 20 | ||
| MOSFET | ||
| 1.72(Max) x 7.62(Max) x 2.92(Max) | ||
| No | ||
| 5.1 V | ||
| CFPAK | ||
| 18 V | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |