HS9-303AEH-Q
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: HS9-303AEH-Q
Secondary Manufacturer Part#: HS9-303AEH-Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| 300 krad | ||
| Gold | ||
| 75@10V Ohm | ||
| Through Hole | ||
| 0.6@4V|-0.1@4V mA | ||
| ±15 V | ||
| -55 to 125 °C | ||
| 14CFP | ||
| 14 | ||
| Dual | ||
| 9.91(Max) x 6.6(Max) x 2.92(Max) | ||
| Yes | ||
| Military | ||
| CFPAK |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |