PDP SEO Portlet

HS9-26CT31RH-Q

Differential Line Driver, 4 Drivers, RS422, 5 V, 16 Pins, CFPAK

Manufacturer:Renesas Electronics
Product Category: Drivers & Interfaces, Line Drivers
Avnet Manufacturer Part #: HS9-26CT31RH-Q
Secondary Manufacturer Part#: HS9-26CT31RH-Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HS-26CT31 is quad differential line drivers designed for digital data transmission over balanced lines and meet the requirements of EIA standard RS-422. Radiation hardened CMOS processing assures low power consumption, high speed, and reliable operation in the most severe radiation environments. The HS-26CT31 accept TTL signal levels and convert them to RS-422 compatible outputs. These circuits use special outputs that enable the drivers to power down without loading down the bus. Enable and disable pins allow several devices to be connected to the same data source and addressed independently.

  • Electronically Screened to SMD #5962-95632
  • QML Qualified Per MIL-PRF-38535 Requirements
  • 1.2 Micron Radiation Hardened CMOS
  • Total Dose Up to 300kRAD(Si)
  • Latchup Free
  • EIA RS-422 Compatible Outputs (Except for IOS)
  • Operation with TTL Based on VIH = VDD/2
  • High Impedance Outputs when Disabled or Powered Down
  • Low Power Dissipation 2.75mW Standby (Max)
  • Single 5V Supply
  • Low Output Impedance 10O or Less
  • Full -55°C to +125°C Military Temperature Range

Technical Attributes

Find Similar Parts

Description Value
Differential Line Driver
300
No
RS-422
RS422
Matte Tin
Surface Mount
4
16
-55 to 125 °C
-55 °C
16CFPAK
16
11.18 x 7.24 x 2.92 mm
Yes
Military
CFPAK
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 9A515.E.1
HTSN: 8542390010
Schedule B: 8542390010
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: