HS9-26CLV31RH-Q
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: HS9-26CLV31RH-Q
Secondary Manufacturer Part#: HS9-26CLV31RH-Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 | ||
| No | ||
| Matte Tin | ||
| Surface Mount | ||
| -55 to 125 °C | ||
| 16CFPAK | ||
| 16 | ||
| 11.18 x 7.24 x 2.92 mm | ||
| Yes | ||
| Military | ||
| CFPAK |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390010 |
| Schedule B: | 8542390010 |