HS9-201HSEH-Q
Manufacturer:Renesas Electronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: HS9-201HSEH-Q
Secondary Manufacturer Part#: HS9-201HSEH-Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| 300 krad | ||
| Gold | ||
| 50@±15V Ohm | ||
| Surface Mount | ||
| ±15|±10|±12 V | ||
| -55 to 125 °C | ||
| 16CFP | ||
| 16 | ||
| Dual | ||
| 11.18(Max) x 7.24(Max) x 2.92(Max) | ||
| Yes | ||
| Military | ||
| CFPAK |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |