HS9-139EH-Q
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: HS9-139EH-Q
Secondary Manufacturer Part#: HS9-139EH-Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Voltage Comparator | ||
| 250 °C | ||
| Surface Mount | ||
| 4 | ||
| -55 to 125 °C | ||
| 14CFPAK | ||
| 14 | ||
| Single|Dual | ||
| 9.91 x 6.6 x 2.92 mm | ||
| No | ||
| Military | ||
| CFPAK | ||
| 5V to 30V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 9A515.E.1 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |