HS4-3282-8
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: HS4-3282-8
Secondary Manufacturer Part#: HS4-3282-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Lead | ||
| Surface Mount | ||
| 44 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 44 | ||
| 16.81 x 16.81 x 3.05 mm | ||
| Military | ||
| CLCC | ||
| 5.25 V | ||
| 4.75 V | ||
| CMOS Bus Interface Circuit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |