HS4-3182-8
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: HS4-3182-8
Secondary Manufacturer Part#: HS4-3182-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Line Driver | ||
| Tin-Lead | ||
| 100 Kbps | ||
| Surface Mount | ||
| 975|150|150| mA | ||
| -55 to 125 °C | ||
| 28CLCC | ||
| 28 | ||
| Analog | ||
| 11.68 x 11.68 x 2.54 mm | ||
| No | ||
| Military | ||
| CLCC | ||
| Line Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |