HS1-3182-9+
Manufacturer:Renesas Electronics
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: HS1-3182-9+
Secondary Manufacturer Part#: HS1-3182-9+
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Line Driver | ||
| Gold | ||
| 100 Kbps | ||
| Through Hole | ||
| 975|150|150| mA | ||
| -40 to 85 °C | ||
| 16SBCDIP | ||
| 16 | ||
| Analog | ||
| 21.34 x 7.87 x 3.56 mm | ||
| Industrial | ||
| SBCDIP | ||
| Line Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |