HS1-3182-8
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Drivers & Interfaces, Line Drivers
Avnet Manufacturer Part #: HS1-3182-8
Secondary Manufacturer Part#: HS1-3182-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Line Driver | ||
| Bus Interface Line Driver Circuit | ||
| SBCDIP | ||
| ARINC 429 | ||
| Gold | ||
| 100 Kbps | ||
| Through Hole | ||
| 2 | ||
| 16 | ||
| 975|150|150| mA | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 16SBCDIP | ||
| 16 | ||
| Analog | ||
| 21.34 x 7.87 x 3.56 mm | ||
| No | ||
| Military | ||
| SBCDIP | ||
| Line Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |