PDP SEO Portlet

HS1-201HSEH-Q

Analog Switch Quad SPST 16-Pin SBDIP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HS1-201HSEH-Q
Secondary Manufacturer Part#: HS1-201HSEH-Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HS-201HSEH are monolithic CMOS analog switch featuring power-off high input impedance, very fast switching speeds and low ON-resistance. Fabrication on our DI RSG process assures SEL immunity and only very slight sensitivity to low dose rate (ELDRS). These Class V/Q devices are tested and guaranteed for 300krad (Si) total dose performance. Power-off high input impedance enables the use of this device in redundant circuits without causing data bus signal degradation. ESD protection, overvoltage protection, fast switching times, low ON-resistance, and guaranteed radiation hardness.

  • Electrically screened to DLA SMD# 5962-99618
  • QML qualified per MIL-PRF-38535
  • Radiation performance
    • High dose rate (50-300rad(Si)/s) 300krad(Si)
    • Low dose rate (0.01rad(SI)/s) 50krad(Si)
    • SEL immune DI RSG process
  • Overvoltage protection (power on, switch off) ±30V
  • Power off high impedance ±17V
  • Fast switching times
    • tON 110ns (max)
    • tOFF 80ns (max)
  • Low “ON” resistance 50O (max)
  • Pin compatible with industry standard 201 types
  • Operating supply range ±10V to ±15V
  • Wide analog voltage range (±15V supplies) ±15V
  • TTL compatible

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 9A515.E.1
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: