HM1-6617/883
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Kb | ||
| SBDIP | ||
| Tin-Lead | ||
| 20 mA | ||
| 120 ns | ||
| 2K x 8bit | ||
| Through Hole | ||
| 24 | ||
| 2.5, 5.5 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 2Kx8 | ||
| 50 ns | ||
| 24SBCDIP | ||
| 24 | ||
| 32.77 x 15.49 x 3.81 mm | ||
| No | ||
| Military | ||
| SBCDIP | ||
| Parallel |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |