PDP SEO Portlet

HM1-65642B/883

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: HM1-65642B/883
Secondary Manufacturer Part#: HM1-65642B/883
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
64 Kb
Tin-Lead
20 mA
150 ns
64 Kb
Through Hole
28
8 Bit
8 Bit
1
8 kWords
-55 to 125 °C
125 °C
-55 °C
28CDIP
28
37.85 x 15.49 x 4.4 mm
No
Military
CDIP
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.2.C
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:39  Mult:13  
USD $: