HIP4086ABZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: HIP4086ABZ
Secondary Manufacturer Part#: HIP4086ABZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-Phase Bridge | ||
| Inverting|Non-Inverting | ||
| High and Low Side | ||
| 65 ns | ||
| 5V to 15V | ||
| Matte Tin | ||
| 260 | ||
| 20 ns | ||
| 90 ns | ||
| 40 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 6 | ||
| 24 | ||
| 6 | ||
| 6 | ||
| 100 kHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 75 ns | ||
| 24SOIC W | ||
| 1.5 A | ||
| 24 | ||
| MOSFET | ||
| 15.6 x 7.6 x 2.35 mm | ||
| No | ||
| Automotive | ||
| 500 mA | ||
| 500 mA | ||
| SOIC W | ||
| 15 V | ||
| 7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |